
EVAL-ADM2795EEBZ | |
|---|---|
DigiKey Part Number | EVAL-ADM2795EEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM2795EEBZ |
Description | EVAL BOARD FOR ADM2795E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM2795E iCoupler® Transceiver, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-422, RS-485 | |
Embedded | No | |
Utilized IC / Part | ADM2795E | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 241,54000 Kč | 2 241,54 Kč |
| Unit Price without VAT: | 2 241,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 712,26340 Kč |


