
ADM2795EARWZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM2795EARWZ-RL7TR-ND - Tape & Reel (TR) 505-ADM2795EARWZ-RL7CT-ND - Cut Tape (CT) 505-ADM2795EARWZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM2795EARWZ-RL7 |
Description | IC TRANSCEIVER HALF 1/1 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM2795EARWZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,48000 Kč | 363,48 Kč |
| 10 | 288,74300 Kč | 2 887,43 Kč |
| 25 | 270,07640 Kč | 6 751,91 Kč |
| 100 | 258,94310 Kč | 25 894,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 242,71588 Kč | 97 086,35 Kč |
| 800 | 237,39499 Kč | 189 915,99 Kč |
| Unit Price without VAT: | 363,48000 Kč |
|---|---|
| Unit Price with VAT: | 439,81080 Kč |




