ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3808G125DBVT

DigiKey Part Number
296-32477-2-ND - Tape & Reel (TR)
296-32477-1-ND - Cut Tape (CT)
296-32477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3808G125DBVT
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3808G125DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.16V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,12000 Kč48,12 Kč
1035,72300 Kč357,23 Kč
2532,60320 Kč815,08 Kč
10029,17660 Kč2 917,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25027,54308 Kč6 885,77 Kč
50026,55866 Kč13 279,33 Kč
75026,06555 Kč19 549,16 Kč
1 25025,51942 Kč31 899,28 Kč
1 75025,19990 Kč44 099,82 Kč
2 50024,89285 Kč62 232,12 Kč
6 25024,23162 Kč151 447,62 Kč
Manufacturers Standard Package
Unit Price without VAT:48,12000 Kč
Unit Price with VAT:58,22520 Kč

Other Suppliers on DigiKey

734In Stock
Ships from Rochester Electronics, LLC