
PI6CG33601CZLAIEX | |
|---|---|
DigiKey Part Number | 31-PI6CG33601CZLAIEXTR-ND - Tape & Reel (TR) 31-PI6CG33601CZLAIEXCT-ND - Cut Tape (CT) 31-PI6CG33601CZLAIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CG33601CZLAIEX |
Description | IC CLOCK GENERATOR 40TQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:6 |
Manufacturer Diodes Incorporated | Frequency - Max 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Type Clock Generator | Mounting Type Surface Mount |
PLL Yes | Package / Case 40-WFQFN Exposed Pad |
Input CMOS, Crystal | Supplier Device Package 40-TQFN (5x5) |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,91000 Kč | 109,91 Kč |
| 10 | 83,86000 Kč | 838,60 Kč |
| 25 | 77,31560 Kč | 1 932,89 Kč |
| 100 | 70,13080 Kč | 7 013,08 Kč |
| 250 | 66,70508 Kč | 16 676,27 Kč |
| 500 | 66,37054 Kč | 33 185,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 60,59369 Kč | 212 077,92 Kč |
| Unit Price without VAT: | 109,91000 Kč |
|---|---|
| Unit Price with VAT: | 132,99110 Kč |







