Buffer, ReDriver 4 Channel 12.5Gbps 42-TQFN (9x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX1204EZHEX

DigiKey Part Number
31-PI3EQX1204EZHEXTR-ND - Tape & Reel (TR)
31-PI3EQX1204EZHEXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PI3EQX1204EZHEX
Description
IC REDRIVER 12.5GBPS 42TQFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 12.5Gbps 42-TQFN (9x3.5)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
4
Manufacturer
Diodes Incorporated
Signal Conditioning
Input Equalization
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply
3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Buffer, ReDriver
Mounting Type
Surface Mount
Applications
SAS, SATA
Package / Case
42-VFQFN Exposed Pad
Input
CML
Supplier Device Package
42-TQFN (9x3.5)
Output
CML
Base Product Number
Data Rate (Max)
12.5Gbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI3EQX1204-CZHEXDiodes Incorporated1 61831-PI3EQX1204-CZHEXCT-ND5,28000 KčParametric Equivalent
In-Stock: 3 318
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1128,47000 Kč128,47 Kč
1098,56300 Kč985,63 Kč
2591,07160 Kč2 276,79 Kč
10082,82760 Kč8 282,76 Kč
25079,77228 Kč19 943,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50071,88784 Kč251 607,44 Kč
Manufacturers Standard Package
Unit Price without VAT:128,47000 Kč
Unit Price with VAT:155,44870 Kč