
PI3EQX1204-CZHEX | |
|---|---|
DigiKey Part Number | 31-PI3EQX1204-CZHEXTR-ND - Tape & Reel (TR) 31-PI3EQX1204-CZHEXCT-ND - Cut Tape (CT) 31-PI3EQX1204-CZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX1204-CZHEX |
Description | IC REDRIVER SAS3 12.5GBPS 42TQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 12.5Gbps 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Category | Number of Channels 4 |
Manufacturer Diodes Incorporated | Signal Conditioning Input Equalization |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications SAS, SATA | Package / Case 42-VFQFN Exposed Pad |
Input CML | Supplier Device Package 42-TQFN (9x3.5) |
Output CML | Base Product Number |
Data Rate (Max) 12.5Gbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI3EQX1204EZHEX | Diodes Incorporated | 3 318 | 31-PI3EQX1204EZHEXCT-ND | 128,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,47000 Kč | 128,47 Kč |
| 10 | 98,56300 Kč | 985,63 Kč |
| 25 | 91,07160 Kč | 2 276,79 Kč |
| 100 | 82,82760 Kč | 8 282,76 Kč |
| 250 | 79,77228 Kč | 19 943,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 71,88784 Kč | 251 607,44 Kč |
| Unit Price without VAT: | 128,47000 Kč |
|---|---|
| Unit Price with VAT: | 155,44870 Kč |

