
PI6C49X0202WIEX | |
|---|---|
DigiKey Part Number | 31-PI6C49X0202WIEXTR-ND - Tape & Reel (TR) 31-PI6C49X0202WIEXCT-ND - Cut Tape (CT) 31-PI6C49X0202WIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C49X0202WIEX |
Description | IC CLK BUFFER 1:2 250MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 250 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Output LVCMOS, LVTTL |
Manufacturer Diodes Incorporated | Frequency - Max 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-SOIC |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS, LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C49X0202WIE | Diodes Incorporated | 79 | PI6C49X0202WIE-ND | 59,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,02000 Kč | 59,02 Kč |
| 10 | 44,08900 Kč | 440,89 Kč |
| 25 | 40,33440 Kč | 1 008,36 Kč |
| 100 | 36,19890 Kč | 3 619,89 Kč |
| 250 | 34,22804 Kč | 8 557,01 Kč |
| 500 | 33,18528 Kč | 16 592,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,03106 Kč | 77 577,65 Kč |
| 5 000 | 30,40920 Kč | 152 046,00 Kč |
| Unit Price without VAT: | 59,02000 Kč |
|---|---|
| Unit Price with VAT: | 71,41420 Kč |







