Clock Fanout Buffer (Distribution) IC 1:2 250 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:2 250 MHz 8-SOIC (0.154", 3.90mm Width)
Total Timing Solutions | Datasheet Preview

PI6C49X0202WIE

DigiKey Part Number
PI6C49X0202WIE-ND
Manufacturer
Manufacturer Product Number
PI6C49X0202WIE
Description
IC CLK BUFFER 1:2 250MHZ 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 250 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS, LVTTL
Manufacturer
Diodes Incorporated
Frequency - Max
250 MHz
Packaging
Tube
Voltage - Supply
2.375V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:2
Supplier Device Package
8-SOIC
Differential - Input:Output
No/No
Base Product Number
Input
LVCMOS, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI6C49X0202WIEXDiodes Incorporated2 10431-PI6C49X0202WIEXCT-ND59,02000 KčParametric Equivalent
In-Stock: 79
Factory Stock: 10 282
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
159,02000 Kč59,02 Kč
1044,08900 Kč440,89 Kč
9736,27351 Kč3 518,53 Kč
19434,72443 Kč6 736,54 Kč
29133,94787 Kč9 878,83 Kč
58232,80979 Kč19 095,30 Kč
1 06731,98104 Kč34 123,77 Kč
2 52231,02260 Kč78 239,00 Kč
5 04430,40206 Kč153 347,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,02000 Kč
Unit Price with VAT:71,41420 Kč