Clock Fanout Buffer (Distribution) IC 1:2 250 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C49X0202WIEX

DigiKey Part Number
31-PI6C49X0202WIEXTR-ND - Tape & Reel (TR)
31-PI6C49X0202WIEXCT-ND - Cut Tape (CT)
31-PI6C49X0202WIEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6C49X0202WIEX
Description
IC CLK BUFFER 1:2 250MHZ 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 250 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS, LVTTL
Manufacturer
Diodes Incorporated
Frequency - Max
250 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:2
Supplier Device Package
8-SOIC
Differential - Input:Output
No/No
Base Product Number
Input
LVCMOS, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI6C49X0202WIEDiodes Incorporated79PI6C49X0202WIE-ND2,42000 KčParametric Equivalent
In-Stock: 2 104
Factory Stock: 17 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,02000 Kč59,02 Kč
1044,08900 Kč440,89 Kč
2540,33440 Kč1 008,36 Kč
10036,19890 Kč3 619,89 Kč
25034,22804 Kč8 557,01 Kč
50033,18528 Kč16 592,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,03106 Kč77 577,65 Kč
5 00030,40920 Kč152 046,00 Kč
Manufacturers Standard Package
Unit Price without VAT:59,02000 Kč
Unit Price with VAT:71,41420 Kč