Power Switch/Driver 1:1 N-Channel 2.5A 16-UQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5USB2546ZHDEX

DigiKey Part Number
31-PI5USB2546ZHDEXTR-ND - Tape & Reel (TR)
31-PI5USB2546ZHDEXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PI5USB2546ZHDEX
Description
IC PWR SWITCH N-CHAN 1:1 16UQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A 16-UQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Rds On (Typ)
73mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
16-UQFN (3x3)
Interface
On/Off
Package / Case
Voltage - Load
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI5USB2546HZHDEXDiodes Incorporated3 36031-PI5USB2546HZHDEXCT-ND25,24000 KčParametric Equivalent
In-Stock: 3 341
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,24000 Kč25,24 Kč
1018,22800 Kč182,28 Kč
2516,49240 Kč412,31 Kč
10014,57590 Kč1 457,59 Kč
25013,66284 Kč3 415,71 Kč
50013,11144 Kč6 555,72 Kč
1 00012,84323 Kč12 843,23 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50012,03136 Kč42 109,76 Kč
7 00011,76870 Kč82 380,90 Kč
10 50011,63715 Kč122 190,07 Kč
17 50011,49143 Kč201 100,02 Kč
Manufacturers Standard Package
Unit Price without VAT:25,24000 Kč
Unit Price with VAT:30,54040 Kč