
DMT3004LPS-13 | |
|---|---|
DigiKey Part Number | DMT3004LPS-13DITR-ND - Tape & Reel (TR) DMT3004LPS-13DICT-ND - Cut Tape (CT) DMT3004LPS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT3004LPS-13 |
Description | MOSFET N-CH 30V 21A PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 21A (Ta), 140A (Tc) 2.7W (Ta), 113W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43.7 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +20V, -16V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2370 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.7W (Ta), 113W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS0312AS | onsemi | 468 | FDMS0312ASCT-ND | 23,15000 Kč | Similar |
| FDMS0312S | onsemi | 1 980 | FDMS0312SCT-ND | 23,15000 Kč | Similar |
| FDMS7670 | onsemi | 3 855 | FDMS7670CT-ND | 42,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 20,75100 Kč | 207,51 Kč |
| 100 | 13,79380 Kč | 1 379,38 Kč |
| 500 | 10,80690 Kč | 5 403,45 Kč |
| 1 000 | 9,84567 Kč | 9 845,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,80502 Kč | 22 012,55 Kč |
| 5 000 | 8,16201 Kč | 40 810,05 Kč |
| 7 500 | 7,83447 Kč | 58 758,52 Kč |
| 12 500 | 7,46652 Kč | 93 331,50 Kč |
| 17 500 | 7,24874 Kč | 126 852,95 Kč |
| 25 000 | 7,17169 Kč | 179 292,25 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |



