Power Switch/Driver 1:1 N-Channel 2.5A 16-UQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5USB2546HZHDEX

DigiKey Part Number
31-PI5USB2546HZHDEXTR-ND - Tape & Reel (TR)
31-PI5USB2546HZHDEXCT-ND - Cut Tape (CT)
31-PI5USB2546HZHDEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI5USB2546HZHDEX
Description
IC PWR SWITCH N-CHAN 1:1 16UQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A 16-UQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
73mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
16-UQFN (3x3)
Interface
On/Off
Package / Case
Voltage - Load
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI5USB2546ZHDEXDiodes Incorporated3 34131-PI5USB2546ZHDEXCT-ND25,24000 KčParametric Equivalent
In-Stock: 3 360
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,24000 Kč25,24 Kč
1018,22800 Kč182,28 Kč
2516,49240 Kč412,31 Kč
10014,57590 Kč1 457,59 Kč
25013,66284 Kč3 415,71 Kč
50013,11144 Kč6 555,72 Kč
1 00012,84323 Kč12 843,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50012,03136 Kč42 109,76 Kč
7 00011,76870 Kč82 380,90 Kč
10 50011,63715 Kč122 190,07 Kč
17 50011,49143 Kč201 100,02 Kč
Manufacturers Standard Package
Unit Price without VAT:25,24000 Kč
Unit Price with VAT:30,54040 Kč