
TXS0102DCTRE4 | |
|---|---|
DigiKey Part Number | 296-TXS0102DCTRE4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TXS0102DCTRE4 |
Description | IC XLTR VL BIDIR SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit Channel 24Mbps SM8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | - | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,35406 Kč | 28 062,18 Kč |
| 6 000 | 9,13309 Kč | 54 798,54 Kč |
| 9 000 | 9,02254 Kč | 81 202,86 Kč |
| 15 000 | 8,89994 Kč | 133 499,10 Kč |
| 21 000 | 8,82831 Kč | 185 394,51 Kč |
| Unit Price without VAT: | 9,35406 Kč |
|---|---|
| Unit Price with VAT: | 11,31841 Kč |







