
TPS3421EGDRYT | |
|---|---|
DigiKey Part Number | 296-44395-2-ND - Tape & Reel (TR) 296-44395-1-ND - Cut Tape (CT) 296-44395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3421EGDRYT |
Description | IC SUPERVISOR 2 CHANNEL 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3421EGDRYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 320ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,71500 Kč | 247,15 Kč |
| 25 | 22,45960 Kč | 561,49 Kč |
| 100 | 19,96490 Kč | 1 996,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,77724 Kč | 4 694,31 Kč |
| 500 | 18,06038 Kč | 9 030,19 Kč |
| 750 | 17,70188 Kč | 13 276,41 Kč |
| 1 250 | 17,30420 Kč | 21 630,25 Kč |
| 1 750 | 17,07185 Kč | 29 875,74 Kč |
| 2 500 | 16,84829 Kč | 42 120,72 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |






