
MAX77857BEWB+T | |
|---|---|
DigiKey Part Number | 505-MAX77857BEWB+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77857BEWB+T |
Description | IC REG BUCK BST PROG/3V 6A 35WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable (Fixed) 3V (5V) 1 Output 6A 35-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX77857BEWB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1.2MHz, 1.5MHz, 1.8MHz, 2.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 35-WLP (2.83x2.03) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,70683 Kč | 84 267,07 Kč |
| 5 000 | 33,04548 Kč | 165 227,40 Kč |
| Unit Price without VAT: | 33,70683 Kč |
|---|---|
| Unit Price with VAT: | 40,78526 Kč |










