
D15V0M1U2LP3-7 | |
|---|---|
DigiKey Part Number | D15V0M1U2LP3-7DITR-ND - Tape & Reel (TR) D15V0M1U2LP3-7DICT-ND - Cut Tape (CT) D15V0M1U2LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D15V0M1U2LP3-7 |
Description | TVS DIODE 15VWM 24V X3DFN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 15.5V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 19pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 100 | 2,19850 Kč | 219,85 Kč |
| 500 | 1,61474 Kč | 807,37 Kč |
| 1 000 | 1,42534 Kč | 1 425,34 Kč |
| 2 000 | 1,26545 Kč | 2 530,90 Kč |
| 5 000 | 1,09194 Kč | 5 459,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,98443 Kč | 9 844,30 Kč |
| 20 000 | 0,89394 Kč | 17 878,80 Kč |
| 30 000 | 0,84779 Kč | 25 433,70 Kč |
| 50 000 | 0,79594 Kč | 39 797,00 Kč |
| 70 000 | 0,76523 Kč | 53 566,10 Kč |
| 100 000 | 0,73537 Kč | 73 537,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |











