
MAX4983EEVB+T | |
|---|---|
DigiKey Part Number | MAX4983EEVB+TTR-ND - Tape & Reel (TR) MAX4983EEVB+TCT-ND - Cut Tape (CT) MAX4983EEVB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4983EEVB+T |
Description | IC USB SWITCH DPDT 10UTQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-UTQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4983EEVB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 2.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 950MHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UTQFN (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,60000 Kč | 172,60 Kč |
| 10 | 133,69400 Kč | 1 336,94 Kč |
| 25 | 123,98880 Kč | 3 099,72 Kč |
| 100 | 113,32830 Kč | 11 332,83 Kč |
| 250 | 108,24552 Kč | 27 061,38 Kč |
| 500 | 105,18066 Kč | 52 590,33 Kč |
| 1 000 | 102,65964 Kč | 102 659,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 102,99737 Kč | 257 493,43 Kč |
| Unit Price without VAT: | 172,60000 Kč |
|---|---|
| Unit Price with VAT: | 208,84600 Kč |












