


LPS25HBTR | |
|---|---|
DigiKey Part Number | 497-15070-2-ND - Tape & Reel (TR) 497-15070-1-ND - Cut Tape (CT) 497-15070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPS25HBTR |
Description | SENSOR 18.27PSIA 24BIT 10LLGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | LPS25HBTR Models |
Category | Voltage - Supply 1.7V ~ 3.6V |
Manufacturer STMicroelectronics | Port Style No Port |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 290.08PSI (2000kPa) |
Pressure Type Absolute | Operating Temperature -30°C ~ 105°C |
Operating Pressure 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | Mounting Type Surface Mount |
Output Type I2C, SPI | Package / Case 10-VFLGA |
Output 24 b | Supplier Device Package 10-LLGA (2.5x2.5) |
Accuracy ±0.003PSI (±0.02kPa) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 5 | 95,75000 Kč | 478,75 Kč |
| 10 | 91,65600 Kč | 916,56 Kč |
| 25 | 86,75520 Kč | 2 168,88 Kč |
| 50 | 83,39980 Kč | 4 169,99 Kč |
| 100 | 80,32990 Kč | 8 032,99 Kč |
| 500 | 74,14814 Kč | 37 074,07 Kč |
| 1 000 | 71,84529 Kč | 71 845,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 67,20532 Kč | 336 026,60 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |














