
MAX4983EEVKIT+ | |
|---|---|
DigiKey Part Number | MAX4983EEVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4983EEVKIT+ |
Description | EVAL BOARD FOR MAX4983 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX4983 - USB 2.0 Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 Switch | |
Embedded | - | |
Utilized IC / Part | MAX4983 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 572,12000 Kč | 1 572,12 Kč |
| Unit Price without VAT: | 1 572,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 902,26520 Kč |


