Supervisor Open Drain or Open Collector 2 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3421EGDRYR

DigiKey Part Number
296-40739-2-ND - Tape & Reel (TR)
296-40739-1-ND - Cut Tape (CT)
296-40739-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3421EGDRYR
Description
IC SUPERVISOR 2 CHANNEL 6SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS3421EGDRYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
320ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Reset Timer
Package / Case
6-UFDFN
Number of Voltages Monitored
2
Supplier Device Package
6-SON (1.45x1)
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 007
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1021,54400 Kč215,44 Kč
2519,51960 Kč487,99 Kč
10017,30030 Kč1 730,03 Kč
25016,24152 Kč4 060,38 Kč
50015,60404 Kč7 802,02 Kč
1 00015,38880 Kč15 388,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00014,19078 Kč70 953,90 Kč
10 00013,91590 Kč139 159,00 Kč
15 00013,77831 Kč206 674,65 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč