TPS3106K33DBVR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5 845
Unit Price: 2,20000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,34566 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 949
Unit Price: 2,60000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 877
Unit Price: 2,62000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 841
Unit Price: 5,98000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,78000 Kč
Datasheet
ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3106K33DBVR

DigiKey Part Number
296-13399-2-ND - Tape & Reel (TR)
296-13399-1-ND - Cut Tape (CT)
296-13399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3106K33DBVR
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3106K33DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.941V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
65ms Minimum
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,10000 Kč54,10 Kč
1040,30100 Kč403,01 Kč
2536,84320 Kč921,08 Kč
10033,03780 Kč3 303,78 Kč
25031,22564 Kč7 806,41 Kč
50030,13250 Kč15 066,25 Kč
1 00029,23305 Kč29 233,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,12236 Kč84 367,08 Kč
6 00027,57880 Kč165 472,80 Kč
Manufacturers Standard Package
Unit Price without VAT:54,10000 Kč
Unit Price with VAT:65,46100 Kč