ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3106K33DBVT

DigiKey Part Number
296-17102-2-ND - Tape & Reel (TR)
296-17102-1-ND - Cut Tape (CT)
296-17102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3106K33DBVT
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3106K33DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.941V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
65ms Minimum
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 877
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25037,62644 Kč9 406,61 Kč
50036,34830 Kč18 174,15 Kč
75035,70809 Kč26 781,07 Kč
1 25034,99891 Kč43 748,64 Kč
1 75034,58419 Kč60 522,33 Kč
2 50034,18537 Kč85 463,43 Kč
6 25033,32707 Kč208 294,19 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
164,41000 Kč64,41 Kč
1048,24700 Kč482,47 Kč
2544,19640 Kč1 104,91 Kč
10039,74660 Kč3 974,66 Kč
Digi-Reel®
QuantityUnit PriceExt Price
163,67000 Kč63,67 Kč
1047,68700 Kč476,87 Kč
2543,68440 Kč1 092,11 Kč
10039,28590 Kč3 928,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:63,67000 Kč
Unit Price with VAT:77,04070 Kč