ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3103K33DBVT

DigiKey Part Number
296-26931-2-ND - Tape & Reel (TR)
296-26931-1-ND - Cut Tape (CT)
296-26931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3103K33DBVT
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3103K33DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.941V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
65ms Minimum
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25037,16840 Kč9 292,10 Kč
50035,90288 Kč17 951,44 Kč
75035,26941 Kč26 452,06 Kč
1 25034,56713 Kč43 208,91 Kč
1 75034,15657 Kč59 774,00 Kč
2 50033,76218 Kč84 405,45 Kč
6 25032,91223 Kč205 701,44 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
163,78000 Kč63,78 Kč
1047,67800 Kč476,78 Kč
2543,67440 Kč1 091,86 Kč
10039,26880 Kč3 926,88 Kč
Digi-Reel®
QuantityUnit PriceExt Price
163,04000 Kč63,04 Kč
1047,12600 Kč471,26 Kč
2543,16840 Kč1 079,21 Kč
10038,81360 Kč3 881,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:63,04000 Kč
Unit Price with VAT:76,27840 Kč