Power Switch/Driver 1:1 N-Channel 4A 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS27S100APWPR

DigiKey Part Number
296-49002-2-ND - Tape & Reel (TR)
296-49002-1-ND - Cut Tape (CT)
296-49002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS27S100APWPR
Description
IC PWR DRVR N-CHAN 1:1 14HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS27S100APWPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
Logic
Voltage - Load
40V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
4A
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Shutdown
Fault Protection
Over Load, Over Temperature, Short Circuit, UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-HTSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 699
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,33000 Kč53,33 Kč
1039,64400 Kč396,44 Kč
2536,22560 Kč905,64 Kč
10032,45450 Kč3 245,45 Kč
25030,65708 Kč7 664,27 Kč
50029,87806 Kč14 939,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00027,94887 Kč55 897,74 Kč
4 00027,34486 Kč109 379,44 Kč
6 00027,04256 Kč162 255,36 Kč
Manufacturers Standard Package
Unit Price without VAT:53,33000 Kč
Unit Price with VAT:64,52930 Kč