
TPS27S100BPWPR | |
|---|---|
DigiKey Part Number | 296-50082-2-ND - Tape & Reel (TR) 296-50082-1-ND - Cut Tape (CT) 296-50082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS27S100BPWPR |
Description | IC PWR DRVR N-CHAN 1:1 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS27S100BPWPR Models |
Category | Current - Output (Max) 4A |
Mfr | Rds On (Typ) 80mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Shutdown |
Switch Type | Fault Protection Over Load, Over Temperature, Short Circuit, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface Logic | Supplier Device Package 14-HTSSOP |
Voltage - Load 40V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 43,69700 Kč | 436,97 Kč |
| 25 | 39,96320 Kč | 999,08 Kč |
| 100 | 35,86460 Kč | 3 586,46 Kč |
| 250 | 33,91008 Kč | 8 477,52 Kč |
| 500 | 33,18692 Kč | 16 593,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,96470 Kč | 61 929,40 Kč |
| 4 000 | 30,30809 Kč | 121 232,36 Kč |
| 6 000 | 29,97927 Kč | 179 875,62 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |










