
TPS272C45CRHFR | |
|---|---|
DigiKey Part Number | 296-TPS272C45CRHFRTR-ND - Tape & Reel (TR) 296-TPS272C45CRHFRCT-ND - Cut Tape (CT) 296-TPS272C45CRHFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS272C45CRHFR |
Description | 36-V, 45-M, 3-A, 2-CH, INDUSTRIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.8A 24-VQFN (5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 5.8A | |
Rds On (Typ) | 45mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (5x4) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,19000 Kč | 120,19 Kč |
| 10 | 92,00600 Kč | 920,06 Kč |
| 25 | 84,97800 Kč | 2 124,45 Kč |
| 100 | 77,23760 Kč | 7 723,76 Kč |
| 250 | 73,54824 Kč | 18 387,06 Kč |
| 500 | 71,32442 Kč | 35 662,21 Kč |
| 1 000 | 69,49492 Kč | 69 494,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 62,49000 Kč | 187 470,00 Kč |
| Unit Price without VAT: | 120,19000 Kč |
|---|---|
| Unit Price with VAT: | 145,42990 Kč |










