
DMT6004LPS-13 | |
|---|---|
DigiKey Part Number | DMT6004LPS-13DITR-ND - Tape & Reel (TR) DMT6004LPS-13DICT-ND - Cut Tape (CT) DMT6004LPS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6004LPS-13 |
Description | MOSFET N-CH 60V 22A PWRDI5060 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 22A (Ta), 90A (Tc) 2.1W (Ta), 105W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 96.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4515 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 105W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,29000 Kč | 32,29 Kč |
| 10 | 24,85000 Kč | 248,50 Kč |
| 100 | 17,76170 Kč | 1 776,17 Kč |
| 500 | 15,42504 Kč | 7 712,52 Kč |
| 1 000 | 14,72389 Kč | 14 723,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,40510 Kč | 31 012,75 Kč |
| 5 000 | 12,02933 Kč | 60 146,65 Kč |
| Unit Price without VAT: | 32,29000 Kč |
|---|---|
| Unit Price with VAT: | 39,07090 Kč |









