Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC
220AMA10R
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

220AMA10R

DigiKey Part Number
CT3071-2-ND - Tape & Reel (TR)
CT3071-1-ND - Cut Tape (CT)
CT3071-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
220AMA10R
Description
SWITCH ROTARY DIP BCD 0.1A 50V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC
Datasheet
 Datasheet
EDA/CAD Models
220AMA10R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
50VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.150" (3.81mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
-
Length
0.283" (7.20mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,93000 Kč48,93 Kč
1041,21900 Kč412,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,45682 Kč32 456,82 Kč
Manufacturers Standard Package
Unit Price without VAT:48,93000 Kč
Unit Price with VAT:59,20530 Kč