
SMA6T30CAY | |
|---|---|
DigiKey Part Number | 497-10946-2-ND - Tape & Reel (TR) 497-10946-1-ND - Cut Tape (CT) 497-10946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6T30CAY |
Description | TVS DIODE 25.6VWM 53.5V DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.5V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6T30CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 53.5V | |
Current - Peak Pulse (10/1000µs) | 75A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 11,71700 Kč | 117,17 Kč |
| 100 | 11,27590 Kč | 1 127,59 Kč |
| 2 000 | 11,27330 Kč | 22 546,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,60999 Kč | 48 049,95 Kč |
| 10 000 | 9,36299 Kč | 93 629,90 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |










