
TPS16637RGER | |
|---|---|
DigiKey Part Number | 296-TPS16637RGERTR-ND - Tape & Reel (TR) 296-TPS16637RGERCT-ND - Cut Tape (CT) 296-TPS16637RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS16637RGER |
Description | 4.5-V TO 60-V, 31M, 0.6-6A EFUSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS16637RGER Models |
Category | Voltage - Load 4.5V ~ 60V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 30.44mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Auto Restart, Power Good, Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 24-VQFN (4x4) |
Interface On/Off | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 5 | 69,04200 Kč | 345,21 Kč |
| 10 | 65,99700 Kč | 659,97 Kč |
| 25 | 62,37240 Kč | 1 559,31 Kč |
| 50 | 59,89460 Kč | 2 994,73 Kč |
| 100 | 57,62480 Kč | 5 762,48 Kč |
| 500 | 53,05648 Kč | 26 528,24 Kč |
| 1 000 | 51,35544 Kč | 51 355,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,94221 Kč | 146 826,63 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |




