
TPS259541DSGT | |
|---|---|
DigiKey Part Number | 296-50080-2-ND - Tape & Reel (TR) 296-50080-1-ND - Cut Tape (CT) 296-50080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259541DSGT |
Description | IC ELECTRONIC FUSE 7.5% 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259541DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±7.5% | |
Voltage - Input | 2.7V ~ 18V | |
Current - Output | 4A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| 10 | 17,24000 Kč | 172,40 Kč |
| 25 | 15,58560 Kč | 389,64 Kč |
| 100 | 13,76460 Kč | 1 376,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,89608 Kč | 3 224,02 Kč |
| 500 | 12,37276 Kč | 6 186,38 Kč |
| 750 | 12,11048 Kč | 9 082,86 Kč |
| 1 250 | 11,81982 Kč | 14 774,77 Kč |
| 1 750 | 11,65003 Kč | 20 387,55 Kč |
| 2 500 | 11,48673 Kč | 28 716,83 Kč |
| 6 250 | 11,13508 Kč | 69 594,25 Kč |
| 12 500 | 10,92311 Kč | 136 538,88 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |


