
SN74LVC1G386DBVR | |
|---|---|
DigiKey Part Number | 296-18779-2-ND - Tape & Reel (TR) 296-18779-1-ND - Cut Tape (CT) 296-18779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G386DBVR |
Description | IC GATE XOR 1CH 3-INP SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G386DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 6,44100 Kč | 64,41 Kč |
| 25 | 5,74240 Kč | 143,56 Kč |
| 100 | 4,97620 Kč | 497,62 Kč |
| 250 | 4,60996 Kč | 1 152,49 Kč |
| 500 | 4,38934 Kč | 2 194,67 Kč |
| 1 000 | 4,21905 Kč | 4 219,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,98378 Kč | 11 951,34 Kč |
| 6 000 | 3,87408 Kč | 23 244,48 Kč |
| 9 000 | 3,81912 Kč | 34 372,08 Kč |
| 15 000 | 3,75827 Kč | 56 374,05 Kč |
| 21 000 | 3,72266 Kč | 78 175,86 Kč |
| 30 000 | 3,68847 Kč | 110 654,10 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |






