
TPS2375DR | |
|---|---|
DigiKey Part Number | 296-26922-2-ND - Tape & Reel (TR) 296-26922-1-ND - Cut Tape (CT) 296-26922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2375DR |
Description | IC POE CNTRL 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2375DR Models |
Category | Standards 802.3af (PoE) |
Manufacturer Texas Instruments | Voltage - Supply 0V ~ 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 240µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Power - Max 12.95 W | Supplier Device Package 8-SOIC |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 49,76500 Kč | 497,65 Kč |
| 25 | 45,59080 Kč | 1 139,77 Kč |
| 100 | 41,00280 Kč | 4 100,28 Kč |
| 250 | 38,81692 Kč | 9 704,23 Kč |
| 500 | 38,19872 Kč | 19 099,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,26908 Kč | 88 172,70 Kč |
| 5 000 | 34,57900 Kč | 172 895,00 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |












