
F2800137RGZR | |
|---|---|
DigiKey Part Number | 296-F2800137RGZRTR-ND - Tape & Reel (TR) 296-F2800137RGZRCT-ND - Cut Tape (CT) 296-F2800137RGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2800137RGZR |
Description | IC MCU 32BIT 256KB FLASH 48VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ Microcontroller IC 32-Bit 120MHz 256KB (128K x 16) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | F2800137RGZR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 18K x 16 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.8V ~ 3.63V |
Part Status Active | Data Converters A/D 17x12b SAR; D/A 8x12b |
Core Processor C28x | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, FIFO, I2C, SCI, SPI, UART/USART | Supplier Device Package 48-VQFN (7x7) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 48-VFQFN Exposed Pad |
Number of I/O 28 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 53,35600 Kč | 533,56 Kč |
| 25 | 48,92520 Kč | 1 223,13 Kč |
| 100 | 44,05170 Kč | 4 405,17 Kč |
| 250 | 41,72556 Kč | 10 431,39 Kč |
| 500 | 40,76888 Kč | 20 384,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 34,04343 Kč | 136 173,72 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |











