
TPS2373-3RGWT | |
|---|---|
DigiKey Part Number | 296-TPS2373-3RGWTTR-ND - Tape & Reel (TR) 296-TPS2373-3RGWTCT-ND - Cut Tape (CT) 296-TPS2373-3RGWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2373-3RGWT |
Description | IC POE CNTRL 1 CHANNEL 20VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3bt 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2373-3RGWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 60 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3bt | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 60,18000 Kč | 601,80 Kč |
| 25 | 55,27520 Kč | 1 381,88 Kč |
| 100 | 49,86820 Kč | 4 986,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 45,91508 Kč | 11 478,77 Kč |
| 500 | 44,40784 Kč | 22 203,92 Kč |
| 750 | 43,65316 Kč | 32 739,87 Kč |
| 1 250 | 42,81694 Kč | 53 521,18 Kč |
| 1 750 | 42,32789 Kč | 74 073,81 Kč |
| 2 500 | 41,85766 Kč | 104 644,15 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |











