Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431LIAIDBZR

DigiKey Part Number
296-53239-2-ND - Tape & Reel (TR)
296-53239-1-ND - Cut Tape (CT)
296-53239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431LIAIDBZR
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL431LIAIDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
15 mA
Manufacturer
Texas Instruments
Tolerance
±1%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 361
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,38100 Kč33,81 Kč
252,98160 Kč74,54 Kč
1002,54710 Kč254,71 Kč
2502,34000 Kč585,00 Kč
5002,21570 Kč1 107,85 Kč
1 0002,11303 Kč2 113,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,98634 Kč5 959,02 Kč
6 0001,92429 Kč11 545,74 Kč
9 0001,89323 Kč17 039,07 Kč
15 0001,85880 Kč27 882,00 Kč
21 0001,83867 Kč38 612,07 Kč
30 0001,81933 Kč54 579,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč