
TPS22996DRLR | |
|---|---|
DigiKey Part Number | 296-TPS22996DRLRTR-ND - Tape & Reel (TR) 296-TPS22996DRLRCT-ND - Cut Tape (CT) 296-TPS22996DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22996DRLR |
Description | TPS22996DRLR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2 x 1:1 N-Channel 4A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22996DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 2 x 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.6V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 14mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-583 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 7,72500 Kč | 77,25 Kč |
| 25 | 6,89600 Kč | 172,40 Kč |
| 100 | 5,99930 Kč | 599,93 Kč |
| 250 | 5,56984 Kč | 1 392,46 Kč |
| 500 | 5,31176 Kč | 2 655,88 Kč |
| 1 000 | 5,09873 Kč | 5 098,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,77930 Kč | 19 117,20 Kč |
| 8 000 | 4,66058 Kč | 37 284,64 Kč |
| 12 000 | 4,60113 Kč | 55 213,56 Kč |
| 20 000 | 4,53524 Kč | 90 704,80 Kč |
| 28 000 | 4,49675 Kč | 125 909,00 Kč |
| 40 000 | 4,45974 Kč | 178 389,60 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |


