
TPS22991BNRAAR | |
|---|---|
DigiKey Part Number | 296-TPS22991BNRAARTR-ND - Tape & Reel (TR) 296-TPS22991BNRAARCT-ND - Cut Tape (CT) 296-TPS22991BNRAARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22991BNRAAR |
Description | 5V, 3A, 25M LOAD SWITCH WITH OPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 4-UQFN-HR (0.85x0.75) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22991BNRAAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 25mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-UQFN-HR (0.85x0.75) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,16800 Kč | 41,68 Kč |
| 25 | 3,69640 Kč | 92,41 Kč |
| 100 | 3,17860 Kč | 317,86 Kč |
| 250 | 2,92848 Kč | 732,12 Kč |
| 500 | 2,77860 Kč | 1 389,30 Kč |
| 1 000 | 2,65504 Kč | 2 655,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,50228 Kč | 7 506,84 Kč |
| 6 000 | 2,42756 Kč | 14 565,36 Kč |
| 9 000 | 2,39011 Kč | 21 510,99 Kč |
| 15 000 | 2,34866 Kč | 35 229,90 Kč |
| 21 000 | 2,32441 Kč | 48 812,61 Kč |
| 30 000 | 2,30110 Kč | 69 033,00 Kč |
| 75 000 | 2,25090 Kč | 168 817,50 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |











