Digital Switch Latch Push-Pull Hall Effect 4-X2SON (1.1x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Latch Push-Pull Hall Effect 4-X2SON (1.1x1.4)
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5012AEDMRR

DigiKey Part Number
296-48907-2-ND - Tape & Reel (TR)
296-48907-1-ND - Cut Tape (CT)
296-48907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5012AEDMRR
Description
MAGNETIC SWITCH LATCH 4X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Push-Pull Hall Effect 4-X2SON (1.1x1.4)
Datasheet
 Datasheet
EDA/CAD Models
DRV5012AEDMRR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
5mA
Mfr
Current - Output (Max)
5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Push-Pull
Part Status
Active
Features
Temperature Compensated
Function
Latch
Operating Temperature
-40°C ~ 85°C
Technology
Mounting Type
Surface Mount
Polarization
North Pole, South Pole
Supplier Device Package
4-X2SON (1.1x1.4)
Sensing Range
3.3mT Trip, -3.3mT Release
Package / Case
4-XFDFN Exposed Pad
Test Condition
-40°C ~ 85°C
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 836
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,18000 Kč9,18 Kč
57,96600 Kč39,83 Kč
107,50800 Kč75,08 Kč
256,99920 Kč174,98 Kč
506,64040 Kč332,02 Kč
1006,31920 Kč631,92 Kč
5005,66936 Kč2 834,68 Kč
1 0005,42848 Kč5 428,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,08749 Kč15 262,47 Kč
6 0004,89541 Kč29 372,46 Kč
9 0004,79058 Kč43 115,22 Kč
15 0004,66590 Kč69 988,50 Kč
21 0004,58803 Kč96 348,63 Kč
30 0004,50896 Kč135 268,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,18000 Kč
Unit Price with VAT:11,10780 Kč