


DRV5011ADDMRR | |
|---|---|
DigiKey Part Number | 296-51067-2-ND - Tape & Reel (TR) 296-51067-1-ND - Cut Tape (CT) 296-51067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5011ADDMRR |
Description | MAGNETIC SWITCH LATCH 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect 4-X2SON (1.1x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV5011ADDMRR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Mfr | Current - Supply (Max) 3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 30mA |
Part Status Active | Output Type Push-Pull |
Function Latch | Operating Temperature -40°C ~ 135°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package 4-X2SON (1.1x1.4) |
Sensing Range ±0.6mT Trip, ±3.8mT Release | Package / Case 4-XFDFN Exposed Pad |
Test Condition -40°C ~ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 5 | 7,00800 Kč | 35,04 Kč |
| 10 | 6,61100 Kč | 66,11 Kč |
| 25 | 6,15640 Kč | 153,91 Kč |
| 50 | 5,83960 Kč | 291,98 Kč |
| 100 | 5,55170 Kč | 555,17 Kč |
| 500 | 4,97278 Kč | 2 486,39 Kč |
| 1 000 | 4,75818 Kč | 4 758,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,45460 Kč | 13 363,80 Kč |
| 6 000 | 4,28365 Kč | 25 701,90 Kč |
| 9 000 | 4,19033 Kč | 37 712,97 Kč |
| 15 000 | 4,07936 Kč | 61 190,40 Kč |
| 21 000 | 4,01006 Kč | 84 211,26 Kč |
| 30 000 | 3,93968 Kč | 118 190,40 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |



