
| CSD87313DMST | |
|---|---|
| DigiKey Part Number | 296-46623-2-ND - Tape & Reel (TR) 296-46623-1-ND - Cut Tape (CT) 296-46623-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CSD87313DMST | 
| Description | MOSFET 2N-CH 30V 8WSON | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Mosfet Array 30V 2.7W Surface Mount 8-WSON (3.3x3.3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CSD87313DMST Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | MOSFET (Metal Oxide) | |
| Configuration | 2 N-Channel (Dual) Common Drain | |
| FET Feature | - | |
| Drain to Source Voltage (Vdss) | 30V | |
| Current - Continuous Drain (Id) @ 25°C | - | |
| Rds On (Max) @ Id, Vgs | - | |
| Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 28nC @ 4.5V | |
| Input Capacitance (Ciss) (Max) @ Vds | 4290pF @ 15V | |
| Power - Max | 2.7W | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-PowerWDFN | |
| Supplier Device Package | 8-WSON (3.3x3.3) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 61,79000 Kč | 61,79 Kč | 
| 10 | 41,40400 Kč | 414,04 Kč | 
| 100 | 24,03510 Kč | 2 403,51 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 23,76876 Kč | 5 942,19 Kč | 
| 500 | 20,71278 Kč | 10 356,39 Kč | 
| 750 | 20,36269 Kč | 15 272,02 Kč | 
| 1 250 | 20,23941 Kč | 25 299,26 Kč | 
| 1 750 | 19,63563 Kč | 34 362,35 Kč | 
| Unit Price without VAT: | 61,79000 Kč | 
|---|---|
| Unit Price with VAT: | 74,76590 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic