
DT2636-04S-7 | |
|---|---|
DigiKey Part Number | DT2636-04S-7DITR-ND - Tape & Reel (TR) DT2636-04S-7DICT-ND - Cut Tape (CT) DT2636-04S-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT2636-04S-7 |
Description | TVS DIODE 5.5VWM 9VC SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | DT2636-04S-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.75pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 5,22000 Kč | 52,20 Kč |
| 100 | 2,90490 Kč | 290,49 Kč |
| 500 | 2,44644 Kč | 1 223,22 Kč |
| 1 000 | 2,17552 Kč | 2 175,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,76820 Kč | 5 304,60 Kč |
| 6 000 | 1,53665 Kč | 9 219,90 Kč |
| 9 000 | 1,41035 Kč | 12 693,15 Kč |
| 15 000 | 1,38930 Kč | 20 839,50 Kč |
| 21 000 | 1,36632 Kč | 28 692,72 Kč |
| 30 000 | 1,34089 Kč | 40 226,70 Kč |
| 75 000 | 1,18822 Kč | 89 116,50 Kč |
| 150 000 | 1,18406 Kč | 177 609,00 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |



