


SMBJ6.0A-13-F | |
|---|---|
DigiKey Part Number | SMBJ6.0A-FDITR-ND - Tape & Reel (TR) SMBJ6.0A-FDICT-ND - Cut Tape (CT) SMBJ6.0A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0A-13-F |
Description | TVS DIODE 6VWM 10.3VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ6.0A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 100 | 3,96860 Kč | 396,86 Kč |
| 500 | 2,96702 Kč | 1 483,51 Kč |
| 1 000 | 2,64323 Kč | 2 643,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,23104 Kč | 6 693,12 Kč |
| 6 000 | 2,02323 Kč | 12 139,38 Kč |
| 9 000 | 1,91728 Kč | 17 255,52 Kč |
| 15 000 | 1,79817 Kč | 26 972,55 Kč |
| 21 000 | 1,72763 Kč | 36 280,23 Kč |
| 30 000 | 1,65905 Kč | 49 771,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |











