
TPS22958NDGKR | |
|---|---|
DigiKey Part Number | 296-48728-2-ND - Tape & Reel (TR) 296-48728-1-ND - Cut Tape (CT) 296-48728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22958NDGKR |
Description | IC PWR SWITCH N-CHAN 1:1 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS22958NDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 14mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 25 | 15,10160 Kč | 377,54 Kč |
| 100 | 13,32740 Kč | 1 332,74 Kč |
| 250 | 12,48372 Kč | 3 120,93 Kč |
| 500 | 11,97432 Kč | 5 987,16 Kč |
| 1 000 | 11,55520 Kč | 11 555,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,11264 Kč | 27 781,60 Kč |
| 5 000 | 10,84593 Kč | 54 229,65 Kč |
| 7 500 | 10,71237 Kč | 80 342,77 Kč |
| 12 500 | 10,56433 Kč | 132 054,12 Kč |
| 17 500 | 10,47787 Kč | 183 362,72 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |










