
ACPL-021L-500E | |
|---|---|
DigiKey Part Number | 516-3689-2-ND - Tape & Reel (TR) 516-3689-1-ND - Cut Tape (CT) 516-3689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-021L-500E |
Description | OPTOISOLTR 3.75KV PUSH PULL 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 25kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-021L-500E Models |
Category | Data Rate 5MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 250ns, 250ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 11ns, 11ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 8mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 105°C |
Common Mode Transient Immunity (Min) 25kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull, Totem Pole | Supplier Device Package 8-SO Tall |
Current - Output / Channel 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 41,74400 Kč | 417,44 Kč |
| 100 | 32,26970 Kč | 3 226,97 Kč |
| 500 | 28,10246 Kč | 14 051,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 26,04830 Kč | 39 072,45 Kč |
| 3 000 | 25,00526 Kč | 75 015,78 Kč |
| 4 500 | 24,47126 Kč | 110 120,67 Kč |
| 7 500 | 23,86904 Kč | 179 017,80 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |




