Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS22924CYZPRB | |
|---|---|
DigiKey Part Number | 296-40713-2-ND - Tape & Reel (TR) 296-40713-1-ND - Cut Tape (CT) 296-40713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22924CYZPRB |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 6-DSBGA (1.39x.89) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22924CYZPRB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.75V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 18.3mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA (1.39x.89) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,59100 Kč | 115,91 Kč |
| 25 | 10,41520 Kč | 260,38 Kč |
| 100 | 9,12360 Kč | 912,36 Kč |
| 250 | 8,50756 Kč | 2 126,89 Kč |
| 500 | 8,13672 Kč | 4 068,36 Kč |
| 1 000 | 7,83141 Kč | 7 831,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,45422 Kč | 22 362,66 Kč |
| 6 000 | 7,26961 Kč | 43 617,66 Kč |
| 9 000 | 7,17714 Kč | 64 594,26 Kč |
| 15 000 | 7,07474 Kč | 106 121,10 Kč |
| 21 000 | 7,01488 Kč | 147 312,48 Kč |
| 30 000 | 6,95733 Kč | 208 719,90 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |









