
TPS22924BYZZR | |
|---|---|
DigiKey Part Number | 296-TPS22924BYZZRTR-ND - Tape & Reel (TR) 296-TPS22924BYZZRCT-ND - Cut Tape (CT) 296-TPS22924BYZZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22924BYZZR |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22924BYZZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.75V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 18.3mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 25 | 10,11280 Kč | 252,82 Kč |
| 100 | 8,85700 Kč | 885,70 Kč |
| 250 | 8,25976 Kč | 2 064,94 Kč |
| 500 | 7,89986 Kč | 3 949,93 Kč |
| 1 000 | 7,60338 Kč | 7 603,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,23710 Kč | 21 711,30 Kč |
| 6 000 | 7,05785 Kč | 42 347,10 Kč |
| 9 000 | 6,96809 Kč | 62 712,81 Kč |
| 15 000 | 6,86864 Kč | 103 029,60 Kč |
| 21 000 | 6,81053 Kč | 143 021,13 Kč |
| 30 000 | 6,75466 Kč | 202 639,80 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

