Power Switch/Driver 1:1 N-Channel 2A 6-DSBGA (1.39x.89)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22924DYZPT

DigiKey Part Number
296-TPS22924DYZPTTR-ND - Tape & Reel (TR)
296-TPS22924DYZPTCT-ND - Cut Tape (CT)
296-TPS22924DYZPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22924DYZPT
Description
IC PWR SWITCH N-CHAN 1:1 6DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 6-DSBGA (1.39x.89)
Datasheet
 Datasheet
EDA/CAD Models
TPS22924DYZPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.75V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
18.3mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-DSBGA (1.39x.89)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1020,05300 Kč200,53 Kč
2518,15080 Kč453,77 Kč
10016,06770 Kč1 606,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,07404 Kč3 768,51 Kč
50014,47476 Kč7 237,38 Kč
75014,17477 Kč10 631,08 Kč
1 25013,84222 Kč17 302,77 Kč
1 75013,64774 Kč23 883,55 Kč
2 50013,46089 Kč33 652,22 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč