60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 9mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM41PG600SH1L

DigiKey Part Number
490-7829-2-ND - Tape & Reel (TR)
490-7829-1-ND - Cut Tape (CT)
490-7829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM41PG600SH1L
Description
FERRITE BEAD 60 OHM 1806 4LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 9mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM41PG600SH1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
9mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
1806 (4516 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 510
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,51700 Kč75,17 Kč
256,50080 Kč162,52 Kč
505,79540 Kč289,77 Kč
1005,14660 Kč514,66 Kč
2504,36172 Kč1 090,43 Kč
5003,81786 Kč1 908,93 Kč
1 0003,66247 Kč3 662,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,99222 Kč7 480,55 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč