MFR Recommended
Similar
Similar
Similar
Similar
Similar

TPS2052BD | |
|---|---|
DigiKey Part Number | 296-34585-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2052BD |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2052BD Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tube | Rds On (Typ) 70mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2052D | Texas Instruments | 0 | 296-2577-5-ND | 74,47220 Kč | Direct |
| TPS2052BDR | Texas Instruments | 18 089 | 296-17451-1-ND | 28,98000 Kč | MFR Recommended |
| TPS2052AD | Rochester Electronics, LLC | 12 492 | 2156-TPS2052AD-ND | 76,85000 Kč | Direct |
| AP2152ASG-13 | Diodes Incorporated | 31 142 | AP2152ASG-13DICT-ND | 17,01000 Kč | Similar |
| AP2152SG-13 | Diodes Incorporated | 19 409 | AP2152SGDICT-ND | 10,71000 Kč | Similar |






